
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V AC
Circuit breaker
1
3
B
Yes
20 A
20 A
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V AC
18 mm
90 mm
76 mm
AC
70 mm
20 A
400 V
B
440 V
3
3
1
FALSE
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
15 kA
15 kA
4
yes
Datasheet 2544055 Siemens 5SY61206 5SY61206 Circuit breaker 20 A
User & Safety Instructions 2544055 Siemens 5SY61206 5SY61206 Circuit breaker 20 A