
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Only 2 Piece(s) available
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
25 A
400 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
15 kA
15 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704223 Siemens 5SY61257 5SY6125-7 Circuit breaker 25 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1704223 Siemens 5SY61257 5SY6125-7 Circuit breaker 25 A 230 V, 400 V
Description
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 40A, D=70 mm











