
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
20 A
- Nominal current
20 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
20 A
400 V
50-60 MHz
B
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
15 kA
15 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729034 Siemens 5SY63206 5SY6320-6 Circuit breaker 20 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1729034 Siemens 5SY63206 5SY6320-6 Circuit breaker 20 A 230 V, 400 V
Description
POWER SUPPLY PHASES:3 PN(KW):0,96 UPRI(V):400+/-20 USEC(V DC):24 ISEC(A DC):40/48 (60/40 CEL) F(HZ):50...60 VECTOR GR./SHIELD WNG.:YY0 /0 PROTECTION CL.:I TA/ISOKL:60 /B W(%):4,2 IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-6, EN61131-2 UL/CSA-RECOGNIZED SAFETY ISOLATING TRANSFORMER











