
Number
Total (€ 134.45 / piece)
€
Technical specifications
- IP20, with the connected conductors
- RoHS-compliant
Yes
- Nominal current - rounded value
3 A
- Nominal current
3 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Depth
76 mm
- Height
90 mm
- Width
72 mm
- Compatible with (details)
SENTRON
- Nominal voltage
230 V
400 V
- Switch-off capacity
5 kA
- Number of pins
4
- Release characteristics
C
- Operating voltage
440 V
AC
70 mm
3 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
IP20
3
TRUE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
30 kA
30 kA
4
- Product type
Circuit breaker
Documents & Downloads
Datasheet
Datasheet 1729180 Siemens 5SY66037 5SY6603-7 Circuit breaker 3 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1729180 Siemens 5SY66037 5SY6603-7 Circuit breaker 3 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 6kA, 3+N-pole C, 1.6 A, D=70 mm











