
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
20 A
- Nominal current
20 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
20 A
400 V
50-60 MHz
D
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
1
15 kA
15 kA
25 kA
25 kA
4
Documents & Downloads
Datasheet
Datasheet 1702736 Siemens 5SY71208 5SY7120-8 Circuit breaker 20 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1702736 Siemens 5SY71208 5SY7120-8 Circuit breaker 20 A 230 V, 400 V
Description
Fixed-mounted circuit breaker 3-pole, Size 1 In=1250 A up to 690 V, 50/60 Hz AC Icu=65 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Overcurrent release AZN Version B Setting range 500...1250 A Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 110...127 V AC, 110...125 V DC With 1st auxiliary release Undervoltage release "R", F3 24 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 110...127 V AC, 110...125 V DC Switch position-depending auxiliary current switches 2 NC+2 NO











