
Show alternatives
Sales and shipping:
Number
Total (€ 36.97 / piece)
€
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
1
15 kA
15 kA
25 kA
25 kA
4
Documents & Downloads
Datasheet
Datasheet 1726428 Siemens 5SY71327 5SY7132-7 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1726428 Siemens 5SY71327 5SY7132-7 Circuit breaker 32 A 230 V, 400 V
Description
ABS. VALUE ENCODER ST 13 BIT 6FX2001-5FP12 SYNCHRONE WITH PROFIBUS DP OPERATING VOLTAGE 10-30 V SYNCHROFLANGE WITH HOOD AND PG RADIAL











