
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
B
Yes
25 A
25 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
25 A
400 V
50-60 MHz
B
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
15 kA
15 kA
25 kA
25 kA
4
Datasheet 1705619 Siemens 5SY74256 5SY7425-6 Circuit breaker 25 A 230 V, 400 V
User & Safety Instructions 1705619 Siemens 5SY74256 5SY7425-6 Circuit breaker 25 A 230 V, 400 V