
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
1.6 A
- Nominal current
1.6 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
1.6 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
3
TRUE
TRUE
4
15 kA
15 kA
50 kA
50 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728063 Siemens 5SY76158 5SY7615-8 Circuit breaker 1.6 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728063 Siemens 5SY76158 5SY7615-8 Circuit breaker 1.6 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 15kA, 3+N-pole, B, 25A, D=70 mm











