
Number
Total (€ 47.05 / piece)
€
Technical specifications
- IP20, with the connected conductors
- RoHS-compliant
Yes
- Nominal current - rounded value
1 A
- Nominal current
1 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Depth
76 mm
- Height
90 mm
- Width
18 mm
- Compatible with (details)
SENTRON
- Nominal voltage
230 V
400 V
- Switch-off capacity
5 kA
- Number of pins
1
- Release characteristics
D
- Operating voltage
440 V
AC
70 mm
1 A
400 V
50-60 MHz
D
440 V
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
1
70 kA
70 kA
4
- Product type
Circuit breaker
Documents & Downloads
Datasheet
Datasheet 1728082 Siemens 5SY81018 5SY8101-8 Circuit breaker 1 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728082 Siemens 5SY81018 5SY8101-8 Circuit breaker 1 A 230 V, 400 V
Description
19-inch limiter for Swing frames











