
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
4 A
- Nominal current
4 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
50 kA
50 kA
4
Documents & Downloads
Datasheet
Datasheet 1728085 Siemens 5SY81048 5SY8104-8 Circuit breaker 4 A 230 V, 400 V
Datasheet 1728085 Siemens 5SY81048 5SY8104-8 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728085 Siemens 5SY81048 5SY8104-8 Circuit breaker 4 A 230 V, 400 V
Description
SIMATIC S7-300, Analog output SM 332, isolated, 8 AO, U/I diagnostics resolution 11/12 bits, 40-pole, removing and inserting possible with active backplane bus











