
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V AC
Circuit breaker
1
C
Yes
20 A
20 A
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V AC
18 mm
90 mm
76 mm
AC
70 mm
20 A
400 V
50-60 MHz
C
440 V
3
3
1
IP20
1
FALSE
TRUE
1
30 kA
30 kA
4
not relevant
Datasheet 2262654 Siemens 5SY81207 5SY8120-7 Circuit breaker 20 A
User & Safety Instructions 2262654 Siemens 5SY81207 5SY8120-7 Circuit breaker 20 A