
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
4 A
- Nominal current
4 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
D
440 V
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
2
50 kA
50 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728871 Siemens 5SY82048 5SY8204-8 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728871 Siemens 5SY82048 5SY8204-8 Circuit breaker 4 A 230 V, 400 V
Description
ALPHA 630, Floor-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 1900 mm, W: 300 mm, T: 210 mm, RAL 7035











