
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
D
Yes
10 A
10 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
440 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
10 A
400 V
50-60 MHz
D
440 V
3
3
2
IP20
2
FALSE
TRUE
2
40 kA
40 kA
4
not relevant
Datasheet 1728876 Siemens 5SY82108BB08 5SY8210-8BB08 Circuit breaker 10 A 400 V
User & Safety Instructions 1728876 Siemens 5SY82108BB08 5SY8210-8BB08 Circuit breaker 10 A 400 V