
Number
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
500 mA
- Nominal current
0.5 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
0.5 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
70 kA
70 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728904 Siemens 5SY83058 5SY8305-8 Circuit breaker 0.5 A 230 V, 400 V
Datasheet 1728904 Siemens 5SY83058 5SY8305-8 Circuit breaker 0.5 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728904 Siemens 5SY83058 5SY8305-8 Circuit breaker 0.5 A 230 V, 400 V
Description
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P, D13











