
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
25 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
30 kA
30 kA
4
Documents & Downloads
Datasheet
Datasheet 1729082 Siemens 5SY83258BB08 5SY8325-8BB08 Circuit breaker 25 A 400 V
Datasheet 1729082 Siemens 5SY83258BB08 5SY8325-8BB08 Circuit breaker 25 A 400 V
User & Safety Instructions
User & Safety Instructions 1729082 Siemens 5SY83258BB08 5SY8325-8BB08 Circuit breaker 25 A 400 V
Description
SIMATIC S7-400, Power supply PS 405: 4 A, 24/48/60 V DC, 5 V DC/4 A, ATEX approval marking











