
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
D
Yes
20 A
20 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
20 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
30 kA
30 kA
4
not relevant
Datasheet 1725935 Siemens 5SY84208BB08 5SY8420-8BB08 Circuit breaker 20 A 400 V
User & Safety Instructions 1725935 Siemens 5SY84208BB08 5SY8420-8BB08 Circuit breaker 20 A 400 V