
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
25 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
30 kA
30 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701126 Siemens 5SY84258BB08 5SY8425-8BB08 Circuit breaker 25 A 400 V
Datasheet 1701126 Siemens 5SY84258BB08 5SY8425-8BB08 Circuit breaker 25 A 400 V
User & Safety Instructions
User & Safety Instructions 1701126 Siemens 5SY84258BB08 5SY8425-8BB08 Circuit breaker 25 A 400 V
Description
SIPLUS LOGO! DM8 12/24R -40...+70 °C based on 6ED1055-1MB00-0BA1 SIPLUS LOGO! Expansion module DM8 12/24R -40 ... +70°C with conformal coating based on 6ED1055-1MB00-0BA1











