
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
30 kA
30 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706742 Siemens 5SY84328BB08 5SY8432-8BB08 Circuit breaker 32 A 400 V
Datasheet 1706742 Siemens 5SY84328BB08 5SY8432-8BB08 Circuit breaker 32 A 400 V
User & Safety Instructions
User & Safety Instructions 1706742 Siemens 5SY84328BB08 5SY8432-8BB08 Circuit breaker 32 A 400 V
Description
SIPLUS LOGO! AM2 -40...+70 °C with conformal coating based on 6ED1055-1MA00-0BA0 SIPLUS LOGO! Expansion module AM2 -40 ... +70°C with conformal coating based on 6ED1055-1MA00-0BA0











