
Number
Total (€ 197.47 / piece)
€ 197.47
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
20 A
- Nominal current
20 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
20 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
3
TRUE
TRUE
4
30 kA
30 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725991 Siemens 5SY86208 5SY8620-8 Circuit breaker 20 A 230 V, 400 V
Datasheet 1725991 Siemens 5SY86208 5SY8620-8 Circuit breaker 20 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1725991 Siemens 5SY86208 5SY8620-8 Circuit breaker 20 A 230 V, 400 V
Description
ALPHA 400 DIN, quick assembly Assembly kit for installation Built-in units with clearance between rows 125 mm with N/PE bar, with longitudinal stays, H=1350 W=250











