
Number
Total (€ 415.97 / piece)
€ 415.97
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
D
440 V
3
3
4
FALSE
IP20
3
TRUE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
4
20 kA
20 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698753 Siemens 5SY86638 5SY8663-8 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1698753 Siemens 5SY86638 5SY8663-8 Circuit breaker 63 A 230 V, 400 V
Description
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P+N, D63











