
Number
Technical specifications
- Product type
Motion detector
- Detection angle
360°
7 m
- Used at
Indoors
- Mounting type
Surface-mount
- Operating voltage
230 V AC
- Switching capacity
3000 W
- Twilight settings
5 lx - 1200 lx
IP40
- Width
121.0000 mm
- Height
50.0000 mm
- Dim
(W x H) 121.0000 mm x 50.0000 mm
- Weight
0.1670
230 V
Surface mounted (plaster)
White
Movement sensor
TRUE
Other
Other
FALSE
AC
TRUE
FALSE
FALSE
Thermoplastic
7 m
7 m
2300 W
16 A
Plastic
FALSE
FALSE
7 m
FALSE
FALSE
FALSE
FALSE
9010
TRUE
16 mA
FALSE
FALSE
FALSE
360°
IP40
FALSE
FALSE
FALSE
Glossy
6 s
12 min
TRUE
TRUE
2.5 m
16
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754277 Siemens 5TC72201 Surface-mount Motion detector 360 ° IP40
User & Safety Instructions
User & Safety Instructions 1754277 Siemens 5TC72201 Surface-mount Motion detector 360 ° IP40


