
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
14-day return policy included
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 250 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Packaging type
Piece
- Product type
Relay
- Type
5TT4201-3
- Contact type
1 maker
- Nominal voltage
250 V
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
3680 VA
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
1
AC
AC/DC
16 A
1200 W
400 VA
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729233 Siemens 5TT4201-3 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 maker Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729233 Siemens 5TT4201-3 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 maker Piece 1 pc(s)
Description
relay, N-type with 1 NO and 1NC contact for AC 230V 16A control AC 24V Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










