
Number
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 400 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Packaging type
Piece
- Product type
Relay
- Type
5TT4205-2
- Max. pick-up voltage
24 V AC
- Contact type
1 maker
1 breaker
- Nominal voltage
400 V
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
6400 VA
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
1
AC
AC/DC
16 A
1200 W
400 VA
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729240 Siemens 5TT4205-2 Relay Nominal voltage: 400 V Switching current (max.): 16 A 1 maker, 1 breaker Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729240 Siemens 5TT4205-2 Relay Nominal voltage: 400 V Switching current (max.): 16 A 1 maker, 1 breaker Piece 1 pc(s)










