
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 250 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Product type
Relay
- Type
5TT4206-0
- Max. pick-up voltage
250 V AC
- Contact type
1 change-over
- Nominal voltage
250 V
- Switching voltage (max.)
230 V AC
- Switching current (max.)
16 A
- Max. switching capacity
1200 W
- Electrical lifespan
50000
- Coil voltage rating
400 VA
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
1
AC
AC/DC
16 A
1200 W
400 VA
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729243 Siemens 5TT4206-0 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729243 Siemens 5TT4206-0 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over 1 pc(s)
Description
GAMMA instabus reactor N 120/02 640mA, 2 MW










