
Number
Highlights & Details
Front cover, closed, H: 600 mm, W: 250 mm
Our service for you
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 250 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Packaging type
Single
- Product type
Relay
- Type
5TT4206-4
- Min. pick-up voltage
8 V AC
- Max. pick-up voltage
250 V AC
- Contact type
1 change-over
- Nominal voltage
250 V
- Switching voltage (max.)
230 V AC
- Switching current (max.)
16 A
- Max. switching capacity
3680 VA
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Height
90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
0
0
1
1
AC
AC/DC
50.0-50.0 Hz
AC
250-250 V
16 A
1200 W
400 VA
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706720 Siemens 5TT4206-4 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over Single 1 pc(s)
Datasheet 1706720 Siemens 5TT4206-4 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706720 Siemens 5TT4206-4 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over Single 1 pc(s)










