
Number
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 400 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Packaging type
Single
- Product type
Relay
- Type
5TT4217-2
- Max. pick-up voltage
24 V DC
- Contact type
2 change-overs
- Nominal voltage
400 V
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
0
0
2
1
24-24 V
DC
AC/DC
50.0-50.0 Hz
AC
400-400 V
16 A
1200 W
400 VA
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726472 Siemens 5TT4217-2 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs Single 1 pc(s)
Datasheet 1726472 Siemens 5TT4217-2 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726472 Siemens 5TT4217-2 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs Single 1 pc(s)










