
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
Highlights & Details
CIRCUIT BREAKER 10KA 1-POLE A0.5
Our service for you
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 400 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Product type
Relay
- Type
5TT4217-6
- Contact type
2 change-overs
- Nominal voltage
400 V
- Switching current (max.)
16 A
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
1
DC
AC/DC
16 A
1200 W
400 VA
0
0
2
Documents & Downloads
Datasheet
Datasheet 1700054 Siemens 5TT4217-6 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700054 Siemens 5TT4217-6 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs 1 pc(s)
Description
Miniature circuit breaker 230/400 V 10kA, 1-pole, A, 0.5 A, D=70 mm










