
Number
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight: 150 g
- Product type
Remote switch
- Type
5TT5032-0
- Contact type
2 makers
2 breakers
- Auxiliary contact type
2 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
24 A
- Current load
24 A
2.2 W
- Compatible with
Siemens
IP20
- Width
35 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 35 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
2
2
FALSE
AC/DC
AC
IP20
25 A
TRUE
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748558 Siemens 5TT5032-0 Remote switch 2 makers, 2 breakers 2.2 W 24 A Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748558 Siemens 5TT5032-0 Remote switch 2 makers, 2 breakers 2.2 W 24 A Compatible with (relay brand): Siemens 1 pc(s)











