
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14 days return policy included
Highlights & Details
INSTA contactor with 3 NO contacts and 1 NC, contact for 230 V, 400 V AC 63 A activation 24 V AC/DC
Our service for you
Technical specifications
- Power loss: 4 W
- Number of broad division units: 3
- Weight: 150 g
- Product type
Remote switch
- Type
5TT5042-0
- Contact type
2 makers
2 breakers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
40 A
- Current load
40 A
4 W
- Mounting type
DIN rail
IP20
- Width
53.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 53.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
2
2
400-400 V
3
3
FALSE
AC/DC
AC
IP20
40 A
TRUE
2
2
230-230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726617 Siemens 5TT5042-0 Remote switch 2 makers, 2 breakers 4 W 40 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726617 Siemens 5TT5042-0 Remote switch 2 makers, 2 breakers 4 W 40 A 1 pc(s)
Description
INSTA contactor with 3 NO contacts and 1 NC Contact for 230 V AC, 400V 63A Control AC/24 V DC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











