
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14 days return policy included
Highlights & Details
SINAMICS S120 CF card V4.5 performance
Our service for you
Technical specifications
- Power loss: 4 W
- Number of broad division units: 3
- Weight: 150 g
- Packaging type
Single
- Product type
Remote switch
- Type
5TT5043-2
- Contact type
4 breakers
- Auxiliary contact type
4 breakers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
40 A
- Current load
40 A
4 W
- Mounting type
DIN rail
IP20
- Width
53.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 53.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
0
4
400-400 V
3
3
FALSE
AC/DC
AC
IP20
40 A
TRUE
4
0
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726620 Siemens 5TT5043-2 Remote switch 4 breakers 4 W 40 A Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726620 Siemens 5TT5043-2 Remote switch 4 breakers 4 W 40 A Single 1 pc(s)
Description
SINAMICS S120 COMPACTFLASH CARD WITH FIRMWARE OPTION PERFORMANCE-EXTENSION INCLUDING CERTIFICATE OF LICENCE V4.5











