
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Power loss: 8 W
- Number of broad division units: 3
- Weight: 150 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5050-2
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
63 A
- Current load
63 A
8 W
- Mounting type
DIN rail
IP20
- Width
53.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 53.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
4
0
400-400 V
3
3
FALSE
AC/DC
AC
IP20
63 A
TRUE
0
4
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726621 Siemens 5TT5050-2 Remote switch 4 makers 8 W 63 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726621 Siemens 5TT5050-2 Remote switch 4 makers 8 W 63 A Piece 1 pc(s)
Description
SCALANCE X accessory Media module MM992-2M12 2x 1000 Mbit/s industrial Ethernet, M12 connection system electrical, Media module, Conformal coating











