
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14 days return policy included
Technical specifications
- Power loss: 8 W
- Number of broad division units: 3
- Weight: 150 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5052-0
- Contact type
2 makers
2 breakers
- Auxiliary contact type
2 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
63 A
- Current load
63 A
8 W
- Mounting type
DIN rail
IP20
- Width
53.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 53.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
3
3
FALSE
AC/DC
AC
IP20
63 A
TRUE
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751306 Siemens 5TT5052-0 Remote switch 2 makers, 2 breakers 8 W 63 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751306 Siemens 5TT5052-0 Remote switch 2 makers, 2 breakers 8 W 63 A Piece 1 pc(s)
Description
IRIS Removable emergency lighting with cover, 3 hours with support ring Alaska aluminum DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











