
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight 141 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5800-2
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
250 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
IP20
- Width
18 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 18 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
2
0
230-230 V
1
1
1000 W
FALSE
AC
AC
IP20
20 A
TRUE
0
2
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726627 Siemens 5TT5800-2 Remote switch 2 makers 1.7 W 20 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726627 Siemens 5TT5800-2 Remote switch 2 makers 1.7 W 20 A Piece 1 pc(s)
Description
INSTA contactor with 3 NO contacts and 1 NC Contact for 230 V AC, 400 V 25 A Control 230 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










