
Number
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight 141 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5800-6
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
250 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
- Compatible with
Siemens
- Mounting type
DIN rail
IP20
- Width
18 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 18 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
2
0
230-230 V
1
1
1000 W
TRUE
AC
AC
IP20
20 A
TRUE
0
2
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726628 Siemens 5TT5800-6 Remote switch 2 makers 1.7 W 20 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1726628 Siemens 5TT5800-6 Remote switch 2 makers 1.7 W 20 A Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726628 Siemens 5TT5800-6 Remote switch 2 makers 1.7 W 20 A Compatible with (relay brand): Siemens Piece 1 pc(s)











