
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
14-day return policy included
Highlights & Details
SIGNAL CABLE, PREASSEMBLED
Our service for you
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight: 143 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5800-8
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
250 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
IP20
- Width
18 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 18 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
2
0
230-230 V
1
1
1000 W
TRUE
AC
AC
IP20
20 A
TRUE
0
2
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726629 Siemens 5TT5800-8 Remote switch 2 makers 1.7 W 20 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726629 Siemens 5TT5800-8 Remote switch 2 makers 1.7 W 20 A Piece 1 pc(s)
Description
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 30 + 1 + 0











