
Number
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight 142 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5801-2
- Contact type
1 maker
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
250 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
- Compatible with
Siemens
- Features
+ auxiliary contact
IP20
- Width
18 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 18 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
1
1
230-230 V
1
1
1000 W
FALSE
AC
AC
IP20
20 A
TRUE
1
1
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727298 Siemens 5TT5801-2 Remote switch 1 maker, 1 breaker 1.7 W 20 A + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1727298 Siemens 5TT5801-2 Remote switch 1 maker, 1 breaker 1.7 W 20 A + auxiliary contact Compatible with (relay brand): Siemens











