
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight: 143 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5801-6
- Contact type
1 maker
1 breaker
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
250 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
- Mounting type
DIN rail
IP20
- Width
18 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 18 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
1
1
250-250 V
1
1
1000 W
TRUE
AC
AC
IP20
20 A
TRUE
1
1
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727299 Siemens 5TT5801-6 Remote switch 1 maker, 1 breaker 1.7 W 20 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727299 Siemens 5TT5801-6 Remote switch 1 maker, 1 breaker 1.7 W 20 A Piece 1 pc(s)
Description
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 20 + 9 + 0











