
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14 days return policy included
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight 148 g
- Product type
Remote switch
- Type
5TT5801-8
- Contact type
1 maker
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
250 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
- Mounting type
DIN rail
IP20
- Width
18 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 18 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
1
1
250-250 V
1
1
1000 W
TRUE
AC
AC
IP20
20 A
TRUE
1
1
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727300 Siemens 5TT5801-8 Remote switch 1 maker, 1 breaker 1.7 W 20 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727300 Siemens 5TT5801-8 Remote switch 1 maker, 1 breaker 1.7 W 20 A 1 pc(s)
Description
Miniature circuit breaker 240 V 10kA, 3-pole, C, 60A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











