
Number
Highlights & Details
INSTA contactor with 4 NC contacts, contact for 230 V, 400 V AC 25 A activation 24 V AC
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight 274 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5830-1
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
115 V AC
- Control voltage (max.)
115 V AC
- Control voltage range
115 - 115 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
4
0
440-440 V
2
2
2000 W
FALSE
AC
AC
IP20
25 A
TRUE
0
4
115-115 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702800 Siemens 5TT5830-1 Remote switch 4 makers 2.2 W 25 A Piece 1 pc(s)
Datasheet 1702800 Siemens 5TT5830-1 Remote switch 4 makers 2.2 W 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702800 Siemens 5TT5830-1 Remote switch 4 makers 2.2 W 25 A Piece 1 pc(s)











