
Number
Highlights & Details
ALPHA 400/630 DIN, kit for 3/4-pole circuit breaker 3VL160X, H=300 W=250
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight 272 g
- Product type
Remote switch
- Type
5TT5830-2
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
4
0
440-440 V
2
2
2000 W
FALSE
AC
AC
IP20
25 A
TRUE
0
4
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727305 Siemens 5TT5830-2 Remote switch 4 makers 2.2 W 25 A 1 pc(s)
Datasheet 1727305 Siemens 5TT5830-2 Remote switch 4 makers 2.2 W 25 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727305 Siemens 5TT5830-2 Remote switch 4 makers 2.2 W 25 A 1 pc(s)











