
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight: 261 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5830-6
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
2
2
2000 W
TRUE
AC
AC
IP20
25 A
TRUE
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742760 Siemens 5TT5830-6 Remote switch 4 makers 2.2 W 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742760 Siemens 5TT5830-6 Remote switch 4 makers 2.2 W 25 A Piece 1 pc(s)
Description
Miniature circuit breaker 240 V 10kA, 3-pole, D, 60A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











