
Number
Highlights & Details
Miniature circuit breaker 240 V 10 kA, 3-pole, C, 50 A, D = 70 mm, in accordance with UL 489
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight: 261 g
- Packaging type
Single
- Product type
Remote switch
- Type
5TT5830-8
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
- Compatible with
Siemens
- Features
Automatic/manual switch
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
4
0
440-440 V
2
2
2000 W
TRUE
AC
AC
IP20
25 A
TRUE
0
4
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702801 Siemens 5TT5830-8 Remote switch 4 makers 2.2 W 25 A Automatic/manual switch Compatible with (relay brand): Siemens Singl
User & Safety Instructions
User & Safety Instructions 1702801 Siemens 5TT5830-8 Remote switch 4 makers 2.2 W 25 A Automatic/manual switch Compatible with (relay brand): Siemens Singl











