
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14 days return policy included
Highlights & Details
SIGNAL CABLE, PREASSEMBLED
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight 274 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5831-1
- Contact type
3 makers
1 breaker
- Auxiliary contact type
3 makers
- Control voltage (min.)
115 V AC
- Control voltage (max.)
115 V AC
- Control voltage range
115 - 115 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
2
2
2000 W
FALSE
AC
AC
IP20
25 A
TRUE
1
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750384 Siemens 5TT5831-1 Remote switch 3 makers, 1 breaker 2.2 W 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750384 Siemens 5TT5831-1 Remote switch 3 makers, 1 breaker 2.2 W 25 A Piece 1 pc(s)
Description
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 30 + 3 + 0










