
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 400/630 DIN, kit for SR60 busbar system 60 mm, 3-pole, H=300 W=750
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight 273 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5832-2
- Contact type
2 makers
2 breakers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
2
2
440-440 V
2
2
2000 W
FALSE
AC
AC
IP20
25 A
TRUE
2
2
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727311 Siemens 5TT5832-2 Remote switch 2 makers, 2 breakers 2.2 W 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727311 Siemens 5TT5832-2 Remote switch 2 makers, 2 breakers 2.2 W 25 A Piece 1 pc(s)
Description
ALPHA 400/630 DIN, Assembly kit for SR60 busbar N-system 60mm, 3-pole, H=300, W=750











