
Number
Technical specifications
- Power loss: 4 W
- Number of broad division units: 3
- Weight: 406 grams
- Packaging type
Single
- Product type
Remote switch
- Type
5TT5841-8
- Contact type
3 makers
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
40 A
- Current load
40 A
4 W
- Mounting type
DIN rail
IP20
- Width
54 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 54 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
3
1
440-440 V
3
3
4000 W
TRUE
AC
AC
IP20
40 A
TRUE
1
3
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727443 Siemens 5TT5841-8 Remote switch 3 makers, 1 breaker 4 W 40 A Single 1 pc(s)
Datasheet 1727443 Siemens 5TT5841-8 Remote switch 3 makers, 1 breaker 4 W 40 A Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727443 Siemens 5TT5841-8 Remote switch 3 makers, 1 breaker 4 W 40 A Single 1 pc(s)










