
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 8 W
- Number of broad division units: 3
- Weight 397 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5850-2
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
63 A
- Current load
63 A
8 W
IP20
- Width
54 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 54 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
440-440 V
3
3
5000 W
FALSE
AC
AC
IP20
63 A
TRUE
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751311 Siemens 5TT5850-2 Remote switch 4 makers 8 W 63 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751311 Siemens 5TT5850-2 Remote switch 4 makers 8 W 63 A Piece 1 pc(s)
Description
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 40 + 8 + 0











