
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 8 W
- Number of broad division units: 3
- Weight: 394 g
- Product type
Remote switch
- Type
5TT5850-6
- Contact type
4 makers
4 breakers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
63 A
- Current load
63 A
8 W
- Mounting type
DIN rail
IP20
- Width
54 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 54 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
4
4
440-440 V
3
3
5000 W
TRUE
AC
AC
IP20
63 A
TRUE
0
4
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727448 Siemens 5TT5850-6 Remote switch 4 makers, 4 breakers 8 W 63 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727448 Siemens 5TT5850-6 Remote switch 4 makers, 4 breakers 8 W 63 A 1 pc(s)
Description
Power cable pre-assembled type: 6FX5002-5CG01 4x 1.5 C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=8.4 mm 0 + 0 + 6 + 0










