
Number
Technical specifications
- Power loss: 8 W
- Number of broad division units: 3
- Weight: 391 g
- Product type
Remote switch
- Type
5TT5851-0
- Contact type
3 makers
1 breaker
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
63 A
- Current load
63 A
8 W
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
IP20
- Width
54 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 54 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
3
1
440-440 V
3
3
5000 W
FALSE
AC
AC
IP20
63 A
TRUE
1
3
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727449 Siemens 5TT5851-0 Remote switch 3 makers, 1 breaker 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727449 Siemens 5TT5851-0 Remote switch 3 makers, 1 breaker 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)











