SIPLUS LOGO 230RCO based on 6ED1052-2FB08-0BA2 with Conformal Coating -40...+70°C start up -25°C. Logic module SV/I/O: 115V/230V/relay 8DE/4DA, without display Memory 400 blocks, modularly expandable, Ethernet integrated. Web server, Datalog custom web pages, standard microSD card for LOGO! SOFT Comfort from V8.4, older projects executable Cloud connection, MQTT in all LOGO! 8.4 basic unit The LOGO! 8 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways. Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 modules or SIMATIC S7 systems. The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules. LOGO! 8 basic units are available with and without display for different input voltages as well as with transistor or relay outputs (up to 10 A switching capacity). With corresponding additional modules they are modular expandable to up to 24 DE / 20 DA (8 AE / 8 AA). LOGO! 8 can also be extended by an external text display for meaningful messages in plain text. The background color can be selected for optical highlights. Various LOGO! Power modules for power supply are also available.
This text is machine translated.