
Number
Technical specifications
- Weight 780 g
- Material: plastic
- Number of colors: 65536
- Horizontal image resolution: 800 pixels
- Vertical image resolution: 480 pixels
- Display width: 154.1 mm
- Display height: 85.9 mm
- Product type
PLC display
- Type
6AG1123-2GB03-2AX0
- Manufacturer part #
6AG11232GB032AX0
- Height
158 mm
- Width
214 mm
IP20
IP65
- Series
SIPLUS
- Dim
(W x H) 214 mm x 158 mm
- Content
1 pc(s)
- Display
Yes
- Real-time clock
Yes
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-20 °C
39 mm
FALSE
7 mm
-20-50 °C
DC
FALSE
1
0
0
0
0
1
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
65536
800
480
8
TRUE
TRUE
10000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
10
FALSE
IP65
FALSE
214 mm
158 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760049 Siemens 6AG11232GB032AX0 6AG1123-2GB03-2AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1760049 Siemens 6AG11232GB032AX0 6AG1123-2GB03-2AX0 PLC display










